Boehm 0.6 Pressing Tool
- RS Stock No.:
- 712-261
- Mfr. Part No.:
- PRES4HRD60
- Brand:
- Boehm
Subtotal (1 unit)*
£1,163.40
(exc. VAT)
£1,396.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,163.40 |
*price indicative
- RS Stock No.:
- 712-261
- Mfr. Part No.:
- PRES4HRD60
- Brand:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Machine Press | |
| Sub Type | Pressing Tool | |
| Output Pressure | 0.6 | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Machine Press | ||
Sub Type Pressing Tool | ||
Output Pressure 0.6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Manual Rack Press 600 kg is a French‑made cutting press designed for precision and reliability. With a cutting capacity ranging from 1.5 to 60 mm or 1/8 to 2 3/8, it offers a comfortable and quiet workstation Ideal for small production series. Delivered ready to use, it ensures efficient operation for professionals working with hollow punches in various soft materials.
Cutting capacity from 1.5 to 60 mm
Comfortable and quiet workstation for professional use
Cutting board and fastening system for hollow punches included
