Waldmann LINURA.edge LEA 2400/850/S LED Machine Light, 24 W, 26V dc, IP54, 1.16 m

Subtotal (1 unit)*

£260.38

(exc. VAT)

£312.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.38

*price indicative

RS Stock No.:
286-4920
Distrelec Article No.:
302-25-500
Mfr. Part No.:
114047000-00801394
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Machine Light

Lamp Type

LED

Series

LINURA.edge LEA 2400/850/S

Lamp Supplied

Yes

Light Style

Cold White

Voltage

26V dc

Power

24W

Colour Temperature

5000K

Colour

Cool White

IP Rating

IP54

Length

1.16m

Plug Type

M12

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Waldmann LED surface-mounted lighting system, LINURA Series, is specifically engineered for automated manufacturing applications. Its narrow profile and high-intensity light make it perfect for conveyor or inspection lines, vision systems, and other automated manufacturing environments. With strength, flexibility, and various options available, LINURA Series offers versatility. The M12 connection and straightforward mounting system simplify connectivity and operation, ensuring seamless integration into manufacturing setups.

Quality smooth, even light for better performance

Robust housing made to last

Many sizes and more flexible application options

Slim design, less space required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy