Waldmann LUMATRIS MSAL 90 S LED Machine Light, 25 W, 26V dc, IP68, IPX9, 500 mm, 420 mm
- RS Stock No.:
- 286-4912
- Distrelec Article No.:
- 180-91-903
- Mfr. Part No.:
- 112573000-00608666
- Brand:
- Waldmann
Subtotal (1 unit)*
£486.03
(exc. VAT)
£583.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.03 |
*price indicative
- RS Stock No.:
- 286-4912
- Distrelec Article No.:
- 180-91-903
- Mfr. Part No.:
- 112573000-00608666
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LUMATRIS MSAL 90 S | |
| Lamp Supplied | Yes | |
| Voltage | 26V dc | |
| Light Style | Direct, Symmetric | |
| Power | 25W | |
| Colour Temperature | 5600K | |
| Colour | White | |
| IP Rating | IP68, IPX9 | |
| Length | 420mm | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Width | 170mm | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LUMATRIS MSAL 90 S | ||
Lamp Supplied Yes | ||
Voltage 26V dc | ||
Light Style Direct, Symmetric | ||
Power 25W | ||
Colour Temperature 5600K | ||
Colour White | ||
IP Rating IP68, IPX9 | ||
Length 420mm | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Width 170mm | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
The Waldmann Surface Mount Luminaire LUMATRIS incorporates cutting-edge LED technology for maximum light output, complemented by specialized optics to highlight accessible light without causing glare or heat. Available in diverse sizes and shapes, it can be surface- or flush-mounted to optimize light distribution in minimal spaces as needed. Crafted from robust anodized aluminium and 4mm-thick safety glass, LUMATRIS withstands harsh machine environments, resisting coolants, lubricants, and vibrations. It comes with a 16-foot cord equipped with a connector for convenient installation.
Flicker-free light with no IR or UV content
Two-step switchable operation
Low surface temperature for comfort and safety
Related links
- Waldmann LUMATRIS MSAL 180 S 112574000-00608680 LED Machine Light 26V dc IP68, 770 mm
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann LINURA.edge LEA 2400/850/S LED Machine Light 26V dc 1160 mm
- Waldmann RL70LE LED Machine Light 26V dc 1.07 mm
- Waldmann LED Machine Light 26V dc 1.21 mm
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 1455 mm Arm Length
