Serious LED Machine Light, 3.3 W, 240V ac
- RS Stock No.:
- 281-9830
- Mfr. Part No.:
- 3SSPOTLV65K
- Brand:
- Serious
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9830
- Mfr. Part No.:
- 3SSPOTLV65K
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Voltage | 240V ac | |
| Power | 3.3W | |
| Plug Type | Type G - British BS1363 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Voltage 240V ac | ||
Power 3.3W | ||
Plug Type Type G - British BS1363 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.
Dimming functionality dimmable
Energy efficiency class G
Related links
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length
- Serious 3 LED Machine Light 24 V ac Flexible IP65 63 mm
- Serious 3 LED Machine Light 100V ac Flexible IP20 63 mm
- Serious 3 LED Machine Light 100V ac Flexible IP65 63 mm
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
