Waldmann LED Machine Light, 12 W, 26V dc, Fixed Arm, IP54, 615 mm Reach, 615 mm Arm Length
- RS Stock No.:
- 207-4720
- Distrelec Article No.:
- 302-25-498
- Mfr. Part No.:
- 114039000-00801355
- Brand:
- Waldmann
Subtotal (1 unit)*
£192.48
(exc. VAT)
£230.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.48 |
*price indicative
- RS Stock No.:
- 207-4720
- Distrelec Article No.:
- 302-25-498
- Mfr. Part No.:
- 114039000-00801355
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Voltage | 26V dc | |
| Light Style | Linear Fixed | |
| Power | 12W | |
| Colour Temperature | 5000K | |
| Arm Type | Fixed Arm | |
| Colour | Silver | |
| IP Rating | IP54 | |
| Maximum Reach | 615mm | |
| Arm Length | 615mm | |
| Plug Type | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Voltage 26V dc | ||
Light Style Linear Fixed | ||
Power 12W | ||
Colour Temperature 5000K | ||
Arm Type Fixed Arm | ||
Colour Silver | ||
IP Rating IP54 | ||
Maximum Reach 615mm | ||
Arm Length 615mm | ||
Plug Type M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann 615mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Related links
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
