Banner WL50S LED Work Light, 30V dc, IP67, IP69K, 2 m, 50 mm
- RS Stock No.:
- 293-212
- Mfr. Part No.:
- WL50SWL11Q
- Brand:
- Banner
Subtotal (1 unit)*
£242.56
(exc. VAT)
£291.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.56 |
*price indicative
- RS Stock No.:
- 293-212
- Mfr. Part No.:
- WL50SWL11Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Series | WL50S | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP67, IP69K | |
| Cable Length | 2m | |
| Length | 50mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL, IEC IP67, IP69K per DIN 40050-9 | |
| Width | 65.8mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Series WL50S | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP67, IP69K | ||
Cable Length 2m | ||
Length 50mm | ||
Lifespan 50000h | ||
Standards/Approvals UL, IEC IP67, IP69K per DIN 40050-9 | ||
Width 65.8mm | ||
- COO (Country of Origin):
- MX
The Banner High-Intensity Work Spot Light redefines efficiency in general-purpose lighting with its innovative LED technology. Designed for versatility, this robust product delivers a seamless spread of light that enhances visibility while eliminating shadows. With various mounting options and models available, it fits effortlessly into any work environment.
Available with different lens options to cater to varying spot size needs
Has a flat profile that allows for discreet installation in tight spaces
Resistant to harsh environments ensuring reliability in demanding conditions
Related links
- Banner WL50S LED Work Light IP67 2 m, 50 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner LED Machine Light IP69K 2 m, 50 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
