- RS Stock No.:
- 703-4906
- Mfr. Part No.:
- 898D-41LU-DM
- Brand:
- Allen Bradley Guardmaster
13 In stock - FREE next working day delivery available
Added
Price Each
£9.25
(exc. VAT)
£11.10
(inc. VAT)
Units | Per unit |
1 + | £9.25 |
- RS Stock No.:
- 703-4906
- Mfr. Part No.:
- 898D-41LU-DM
- Brand:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Allen Bradley Guardmaster MC1, Coded
Features and Benefits:
Magnetic coded sensing for superior security
High tolerance to guard door misalignment
Non-contact actuation ensures less wear-and-tear and longer service life
2 NC reed safety outputs
High IP67 protection rating – suitable for use in washdown applications
Switching current: 200 mA @ 24Vdc
High tolerance to guard door misalignment
Non-contact actuation ensures less wear-and-tear and longer service life
2 NC reed safety outputs
High IP67 protection rating – suitable for use in washdown applications
Switching current: 200 mA @ 24Vdc
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Standards:
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
IP Rating | IP67 |
- RS Stock No.:
- 703-4906
- Mfr. Part No.:
- 898D-41LU-DM
- Brand:
- Allen Bradley Guardmaster
Related links
- Allen Bradley Guardmaster Shorting Plug
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain...
- Allen Bradley Guardmaster Connector
- Allen Bradley Guardmaster Key
- Allen Bradley Guardmaster Distribution Box
- Allen Bradley Key
- Allen Bradley Guardmaster Ribbon Cable
- Rockwell Automation 898D Series Plug