Allen Bradley Guardmaster SMC-B Series Ribbon Cable, Flat, 12

Subtotal (1 unit)*

£20.86

(exc. VAT)

£25.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.86

*price indicative

RS Stock No.:
703-4984
Mfr. Part No.:
440R-ACABL1
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Cable Type

Flat

Product Type

Ribbon Cable

Number of Conductors

12

Series

SMC-B

Jacket Material

PVC

Standards/Approvals

DIN 34

RoHS Status: Exempt

COO (Country of Origin):
CH

Guardshield Micro 400, Multifunction


The MSR42 multi-function safety relay is the control module for the GuardShield Micro 400 safety light curtain, but can also be used with any light curtain. This versatile Category 4 safety device has a pair of PNP solid state, 400 mA OSSDs for direct connection to the final switching device. When safety relay outputs are required, the MSR42 easily accommodates the interconnection of up to three MSR45E safety relay expansion modules, each providing a pair of safety relay outputs. Simply connect ribbon cable connectors from the back of the MSR42 to each of the MSR45E modules for a series of interconnections for two PNP OSSDs, and six N.O. relay outputs.

Manual, monitored or automatic reset

Thirteen diagnostic LEDs

Unique design allows for easy addition of relay expansion modules

Removable terminal blocks

One or two configurable auxiliary, standard outputs

Connection of one or two additional safety devices

RJ45 connections for Micro 400 safety light curtain

Two sensor muting all GuardShield light curtains

Supports up to three MSR45E expander units

Cat. 4 per EN 954-1 (ISO 13849-1), SIL CL3 per EN IEC 61508, PLe per ISO 13849-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy