Texas Instruments DS90LV031ATM/NOPB, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 6 left, ready to ship
  • Final 14 unit(s) shipping from 07 May 2026

Units
Per unit
1 - 9£2.39
10 - 24£2.03
25 - 49£1.91
50 - 99£1.79
100 +£1.67

*price indicative

Packaging Options:
RS Stock No.:
533-9123
Mfr. Part No.:
DS90LV031ATM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Product Type

Transmitter IC

Input Type

TTL, CMOS

Number of Receivers

4

Sub Type

Transmitter

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Height

1.45mm

Length

9.91mm

Series

DS90LV031

Standards/Approvals

No

Automotive Standard

No

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links