Texas Instruments DS90C031TM/NOPB, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.29
10 - 23£2.71
24 +£2.62

*price indicative

Packaging Options:
RS Stock No.:
533-7997
Mfr. Part No.:
DS90C031TM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Product Type

Transmitter IC

Number of Receivers

0

Input Type

TTL, CMOS

Sub Type

Transmitter

Output Type

LVDS

Transmission Data Rate

155Mbps

Number of Elements per Chip

4

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS90C031

Height

1.45mm

Length

9.91mm

Standards/Approvals

No

Automotive Standard

No

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links