SCHAEFFLER Nipple for use with Nipple Lubricator
- RS Stock No.:
- 311-621
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-M8-G1/4
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£77.53
(exc. VAT)
£93.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £77.53 | £7.753 |
*price indicative
- RS Stock No.:
- 311-621
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-M8-G1/4
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nipple | |
| Standards/Approvals | No | |
| Accessory Type | Nipple | |
| For Use With | Lubricator | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nipple | ||
Standards/Approvals No | ||
Accessory Type Nipple | ||
For Use With Lubricator | ||
Thread Size M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Nipple for lubricator is a reducing nipple designed for use with the CONCEPT1 .
Thread M8
Weight approximately 0.02 kg
Related links
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator