SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

£12.08

(exc. VAT)

£14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.08

*price indicative

RS Stock No.:
311-443
Mfr. Part No.:
ARCALUB-X.TUBEFIT-M5-SAT056W
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Orientation

Angled

Width

9mm

For Use With

Lubricator

Length

11mm

Accessory Type

Hose Connector

Thread Size

M5 x 0.8

RoHS Status: Exempt

The SCHAEFFLER Connector for lubricator features an angular hose connection part with an metric thread.

Flat sealing by O-ring seal

Push fit hose

Related links