SCHAEFFLER Connector for use with Connector Extension Grease Tool
- RS Stock No.:
- 310-652
- Mfr. Part No.:
- ARCA-PUMP-BARREL-S.FIT-4-JAWS
- Brand:
- SCHAEFFLER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-652
- Mfr. Part No.:
- ARCA-PUMP-BARREL-S.FIT-4-JAWS
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Connector | |
| For Use With | Grease Tool | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Connector | ||
For Use With Grease Tool | ||
RoHS Status: Exempt
The SCHAEFFLER Connector for the grease tool features an M10 x 1 internal thread, designed for taper type lubrication nipples. This connector is compatible with suitable lubrication nipples, ensuring secure and efficient grease application during maintenance and lubrication tasks in machinery and equipment.
4 jaw nozzle
100 g weight
100 g weight
Related links
- SCHAEFFLER Connector for use with Connector Extension Grease Tool
- SCHAEFFLER Follower Piston for use with Grease Meter Lubricator
- SCHAEFFLER Lid for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension for use with Connector Extension Drum
- SCHAEFFLER Hose
- SCHAEFFLER Pipe
- SCHAEFFLER, 50kg
- SCHAEFFLER, 25kg