SCHAEFFLER Connector Extension for use with Connector Extension Drum
- RS Stock No.:
- 310-651
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S.FP
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£184.99
(exc. VAT)
£221.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.99 |
*price indicative
- RS Stock No.:
- 310-651
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S.FP
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Rubber Seal Lip, Zinc Coated, Steel | |
| Standards/Approvals | No | |
| For Use With | Drum | |
| Accessory Type | Connector Extension | |
| Width | 400 mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Rubber Seal Lip, Zinc Coated, Steel | ||
Standards/Approvals No | ||
For Use With Drum | ||
Accessory Type Connector Extension | ||
Width 400 mm | ||
Length 400mm | ||
RoHS Status: Exempt
The SCHAEFFLER Grease Follower Piston is made of steel with a zinc coated finish for enhanced durability and corrosion resistance. With a diameter of 400 mm, the piston weighs approximately 2.6 kg, making it a robust and reliable component for efficient grease dispensing and lubrication applications.
Rubber seal lip
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Drum
- SCHAEFFLER Follower Piston for use with Grease Meter Lubricator
- SCHAEFFLER Connector for use with Connector Extension Grease Tool
- SCHAEFFLER Lid for use with Connector Extension Lubricator
- SCHAEFFLER, 50kg
- SCHAEFFLER Dust Cover Bin Lid
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear