SCHAEFFLER, 25kg
- RS Stock No.:
- 312-379
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,264.65
(exc. VAT)
£1,517.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,264.65 |
*price indicative
- RS Stock No.:
- 312-379
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pump | |
| Capacity | 25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pump | ||
Capacity 25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SCHAEFFLER Drum Pump, 25kg Capacity, Pneumatic Supply Pressure 3.5 to 8.5 Bar - ARCA-PUMP-BARREL-25-S
This drum pump is an Air-operated transfer device designed for dispensing fluids from 25kg barrels in industrial settings. It attaches to a compressed Air supply and converts pneumatic energy into fluid movement, making it suitable for routine transfer tasks within automation, electronics, electrical and mechanical environments.
Features and Benefits:
• G1/4 internal thread Air inlet for secure compressed-Air connection • Operates from 3.5-8.5 bar to suit varied pneumatic supplies • Designed for 25kg capacity barrels to match small drum handling • Air-driven mechanism removes the need for an electrical supply • Manufacturer SCHAEFFLER provenance for consistent component sourcing
Applications
• Suitable for transferring chemicals from 25kg drums in production lines • Ideal for fluid dispensing in automated assembly stations • Used with pneumatic rigs in electrical component cleaning processes • Can be used for maintenance fluid transfer in mechanical workshops
What Air connection type is required for installation?
It requires a G1/4 internal-thread compressed Air inlet compatible with standard pneumatic fittings.
What range of supply pressure will operate the unit?
The unit functions with pneumatic supply pressures between 3.5 and 8.5 bar to accommodate common plant Air systems.
What drum sizes is it designed to service?
It is configured specifically for handling 25kg barrels, matching smaller industrial drum formats.
Is electrical power needed for operation?
No
the pump is driven solely by compressed Air and does not require an electrical supply.

