SCHAEFFLER Starter Kit, 125ml
- RS Stock No.:
- 312-916
- Mfr. Part No.:
- ARCALUB-C1-KIT001
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£56.81
(exc. VAT)
£68.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.81 |
*price indicative
- RS Stock No.:
- 312-916
- Mfr. Part No.:
- ARCALUB-C1-KIT001
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Dispenser | |
| Sub Type | Starter Kit | |
| Capacity | 125ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Dispenser | ||
Sub Type Starter Kit | ||
Capacity 125ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Schaeffler Dispenser, 125ml Capacity, Lubricator Complete Package - ARCALUB-C1-KIT001
This dispenser, part of the CONCEPT1 starter kit, includes 125ml of high-performance grease, designed to simplify lubrication tasks in various industrial applications. It provides a comprehensive solution for efficient grease dispensing, ensuring optimal performance in automation, electronics, and mechanical environments.
Features & Benefits
• Complete starter kit provides essential lubrication tools for immediate use
• 125ml capacity ensures sufficient supply for multiple applications
• High-performance grease enhances machinery reliability
• Integrated design simplifies the lubrication process
• Durable materials ensure longevity and repeated use
• Ideal for use in precision lubrication systems
Applications
• Used for lubrication in machinery requiring regular maintenance
• Suitable for precision across various sectors
• Ideal for automatic lubrication systems in industrial settings
• Compatible with various lubrication system accessories
How does this dispenser improve the efficiency of lubrication tasks?
The integrated design streamlines the lubrication process, allowing for precise application of high-performance grease. This reduces the risk of over-greasing or under-greasing, ensuring machinery operates smoothly.
What type of grease is supplied in the starter kit?
The kit contains 125ml of high-performance grease that is specifically formulated to meet the demanding needs of industrial applications, providing reliable lubrication for various moving parts.
Is this dispenser suitable for both small and large machinery?
Yes, the dispenser is versatile enough to cater to various sizes of machinery, making it suitable for small components and larger industrial equipment alike, ensuring crucial maintenance tasks are met effectively.
Can this lubricator be used with other lubrication system accessories?
Yes, it is designed to work seamlessly with a wide range of lubrication system accessories, enhancing its utility in diverse operational environments.
Advantage of this kit is, that it already comes with the nipple for installation (2 products – this is why it is displayed as a kit).
The starter kit contains all the components required to run the CONCEPT1 in test mode. The lubricator included in the kit is filled with a high quality multi-purpose grease. The lubricator can be connected directly to a G1/4 thread using the reducint nipple supplied.
Each kit contains:
1 x lubricator ARCALUB-C1-123-MULTITOP
1 x reducing nipple ARCALUB-C1/8-G1/4.
