SCHAEFFLER Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.64

*price indicative

RS Stock No.:
310-263
Mfr. Part No.:
ARCALUB-X.TUBEFIT-SAT-8A-4I
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Width

4.8mm

For Use With

Lubricator

Length

32mm

Orientation

Straight

Accessory Type

Connector

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER Connector for the lubricator is a straight connecting adapter, designed to provide a secure and direct link in lubrication systems. Its straight configuration ensures easy installation and reliable fluid transfer, making it suitable for use in a variety of machinery and equipment requiring efficient lubrication.

15 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy