Loctite Loctite 8065 C5-A Lubricant Copper 20 g Stick
- RS Stock No.:
- 480-4115
- Mfr. Part No.:
- 525380
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.58
(exc. VAT)
£16.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 153 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £13.58 |
| 6 - 14 | £13.05 |
| 15 + | £12.77 |
*price indicative
- RS Stock No.:
- 480-4115
- Mfr. Part No.:
- 525380
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | Loctite 8065 C5-A | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Stick | |
| Package Size | 20 g | |
| Colour | Copper | |
| Food Safe | No | |
| Base Material | Copper | |
| Application | Pipe, Screws, Nuts, Fork Lift, Hinge Pin | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name Loctite 8065 C5-A | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Stick | ||
Package Size 20 g | ||
Colour Copper | ||
Food Safe No | ||
Base Material Copper | ||
Application Pipe, Screws, Nuts, Fork Lift, Hinge Pin | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IE
Loctite LB 8065 Copper Anti Seize
The Loctite LB 8065 is a copper-based, anti-seize lubricant in a stick form. The lubricant has been designed to protect your studs, screws, pipes, flanges and gaskets from seizing or corroding.
Features and Benefits
Shields against high temperature galling and seizing;Helps give a better clamp load for the same torque as an unlubricated part
Typical applications
Original equipment and maintenance, and equipment associated with petroleum chemicals, steel mills, power plants, marine and foundries.
Related links
- Loctite Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- Loctite Loctite LB 8150 Lubricant 400 g Container
- Fuchs Copper PASTE Lubricant Copper Anti-seize Paste 100 g Tube
- Ambersil Copper Anti-seize Lubricant Copper 500 g Tin
- Loctite Loctite LB 8009 Lubricant Graphite, Calcium Fluoride 454 g Tub
- Loctite Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Rocol Anti-Seize Compound Lubricant Copper 500 g Tin

