Bostik Born2Bond Multi-purpose 6-in-1 Lubricant Lubricant 500 ml Spray

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
561-660
Mfr. Part No.:
30620536
Brand:
Bostik
Find similar products by selecting one or more attributes.
Select all

Brand

Bostik

Product Type

Lubricant

Trade Name

Born2Bond Multi-purpose 6-in-1 Lubricant

Package Type

Spray

Package Size

500 ml

Colour

Yellow

Food Safe

No

Application

Servicing, Removal of Moisture From Electronics, Lubrication

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Bostik 6-in-1 Lubricant is a multi-purpose lubricant designed to keep moving parts operating correctly. It repels moisture, prevents corrosion and uses a capillary effect to penetrate rust - making it perfect for general maintenance in workshops.

Lubricates moving parts

Prevents seized parts

Prevents corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy