Bahco Lubricant Oil 50 ml Bottle Food Safe
- RS Stock No.:
- 470-368
- Mfr. Part No.:
- LUB-2015
- Brand:
- Bahco
Subtotal (1 unit)*
£19.57
(exc. VAT)
£23.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.57 |
*price indicative
- RS Stock No.:
- 470-368
- Mfr. Part No.:
- LUB-2015
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Lubricant | |
| Product Form | Lubricant | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Food Safe | Yes | |
| Base Material | Oil | |
| Application | Cutting | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Lubricant | ||
Product Form Lubricant | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Food Safe Yes | ||
Base Material Oil | ||
Application Cutting | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Lubricant comes in a 50 mL plastic bottle with a spray nozzle. It is a food-grade white oil designed to keep tools in good condition by reducing friction and allowing smoother cutting action.
Nozzle ejects one drop of oil per push
To apply on bolts and junctures
Related links
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Rocol Foodlube SUGAR DISSOLVING Fluid Lubricant Water 500 ml Bottle Food Safe
- SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Jerry Can Food Safe
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- 3M LUB-l Lubricant Polymer 950 ml Bottle

