SCHAEFFLER Arcanol SPEED2,6 Lubricant Grease 400 cm³ Cartridge
- RS Stock No.:
- 310-929
- Mfr. Part No.:
- ARCALUB-C4.LC400-SPEED2,6
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£118.20
(exc. VAT)
£141.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.20 |
*price indicative
- RS Stock No.:
- 310-929
- Mfr. Part No.:
- ARCALUB-C4.LC400-SPEED2,6
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Lubricant | |
| Trade Name | Arcanol SPEED2, 6 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 400 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Lubricant | ||
Trade Name Arcanol SPEED2, 6 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 400 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Lubricant, 400cm³ Package Size, Grease Base - ARCALUB-C4.LC400-SPEED2,6
This lubricant is supplied in a cartridge format for routine lubrication tasks. It is a grease-based product intended to deliver controlled lubrication through standard dispensing systems, supplied in a 400cm³ pack for maintenance and equipment servicing where a cartridge feed is required.
Features and Benefits:
• Grease base reduces friction and wear on moving parts
• Cartridge format enables convenient dispenser loading
• 400cm³ volume supports extended maintenance intervals
• No hazardous-area certification simplifies storage controls
• Absence of standards approvals reduces documentation complexity
• Cartridge format enables convenient dispenser loading
• 400cm³ volume supports extended maintenance intervals
• No hazardous-area certification simplifies storage controls
• Absence of standards approvals reduces documentation complexity
Applications
• Suitable for greased bearing lubrication routines
• Used with manual and pneumatic grease guns
• Ideal for routine industrial machinery maintenance
• Can be used for plant lubrication scheduling programmes
• Used with manual and pneumatic grease guns
• Ideal for routine industrial machinery maintenance
• Can be used for plant lubrication scheduling programmes
Is the product supplied ready for dispenser use?
Yes, it comes in a cartridge format compatible with cartridge-style dispensers.
Does the cartridge contain a mineral or grease base?
The formulation is a grease base intended for lubrication applications.
Are there any certifications associated with the cartridge?
There are no standards approvals and no hazardous-area certification for this product.
What package size should maintenance planners order?
The cartridge is supplied as a single 400cm³ unit.
Related links
- SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge Food Safe
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Cartridge 400 cm³ Cartridge
- SCHAEFFLER ARCALUB-C4.LC400-MULTITOP Cartridge Cartridge
- SCHAEFFLER Adapter for use with Connector Extension CONCEPT4
- SCHAEFFLER ARCALUB-C4.LC400-REFILLABLE Empty Cartridge Cartridge
- SCHAEFFLER Seal for use with Mounting Clamp CONCEPT1

