SCHAEFFLER Arcanol LOAD150 Cartridge Grease 400 cm³ Cartridge

Subtotal (1 unit)*

£74.22

(exc. VAT)

£89.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.22

*price indicative

RS Stock No.:
311-184
Mfr. Part No.:
ARCALUB-C4.LC400-LOAD150
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Cartridge

Trade Name

Arcanol LOAD150

Product Form

Cartridge

Package Type

Cartridge

Package Size

400 cm³

Base Material

Grease

Application

Lubrication

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Cartridge, 400cm³ Package Size, Grease Base - ARCALUB-C4.LC400-LOAD150


This cartridge is a grease-form lubricant supplied in a replaceable 400cm³ cartridge for use in lubrication tasks. It is intended for application where grease delivery in a cartridge format is required and is presented in a cartridge package type suited to feed systems compatible with standard cartridge dimensions.

Features and Benefits:


• 400cm³ capacity provides extended service intervals
• Grease base material ensures film formation for moving parts
• Cartridge format enables clean, contained dispensing
• Package type suited to standard cartridge dispensers
• Designed for lubrication tasks in industrial environments

Applications


• Suitable for automated grease-dispensing equipment
• Ideal for lubrication of bearings in rotating machinery
• Used with manual grease guns for on-site maintenance
• Can be used for general machinery lubrication points
• Suitable for refill programmes requiring standard cartridges

What is the cartridge volume and how does it affect maintenance schedules?


The unit contains 400cm³ of lubricant which extends the time between replacements compared with smaller formats.

Which delivery methods are compatible with this package type?


The cartridge format and package type are compatible with standard cartridge-fed grease guns and automated dispensers.

What material is the lubricant formulated from and why is that relevant?


The product is formulated as a grease base material which provides a cohesive lubricating film for contact surfaces.

How is the product presented for storage and handling?


It is supplied in a sealed cartridge package designed for safe handling and straightforward insertion into dispensing devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy