Login / Register to access your benefits
Recently searched

    LEDVANCE 210 W LED High Bay Lighting

    Discontinued product
    RS Stock No.:
    285-6592
    Mfr. Part No.:
    4058075692831
    Brand:
    LEDVANCE
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    LEDVANCE

    Type

    High Bay

    Lamp Type

    LED

    Wattage

    210 W

    Voltage Rating

    240 V

    Dimmable

    No

    Luminosity

    30000 lm

    Colour Temperature

    4000K