LEDVANCE 54 W High Bay High Bay Lighting
- RS Stock No.:
- 285-6561
- Mfr. Part No.:
- 4058075611436
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£23.51
(exc. VAT)
£28.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.51 |
*price indicative
- RS Stock No.:
- 285-6561
- Mfr. Part No.:
- 4058075611436
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | High Bay Lighting | |
| Sub Type | High Bay | |
| Power | 54W | |
| Dimmable | No | |
| Length | 117mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 15mm | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type High Bay Lighting | ||
Sub Type High Bay | ||
Power 54W | ||
Dimmable No | ||
Length 117mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 15mm | ||
Width 56mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE remote control and replacement sensor for HIGH BAY GEN 4 luminaires offer the benefit of easy sensor teaching and installation.
Remote Control for advanced Sensor settings
Related links
- LEDVANCE 190 W High Bay High Bay Lighting
- LEDVANCE 87 W LED High Bay High Bay Lighting
- LEDVANCE 190 W LED High Bay High Bay Lighting
- LEDVANCE 105 W LED High Bay Light High Bay Lighting
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 200 W LED High Bay Light High Bay Lighting
- LEDVANCE 150 W LED High Bay Light High Bay Lighting
- RS PRO 200 W High Power LED High Bay High Bay Lighting
