Brady Red Lockout Kit Stainless Steel, Glass Filled Nylon, Brass Lockout Kit
- RS Stock No.:
- 287-6689
- Mfr. Part No.:
- 806174
- Brand:
- Brady
Subtotal (1 unit)*
£872.92
(exc. VAT)
£1,047.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £872.92 |
*price indicative
- RS Stock No.:
- 287-6689
- Mfr. Part No.:
- 806174
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Material | Stainless Steel, Glass Filled Nylon, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Red | ||
Material Stainless Steel, Glass Filled Nylon, Brass | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The valve and electrical lockout kit are designed for on-the-spot warning of dangerous conditions, conforming to OSHA specifications. With a heavy-duty polyester substrate and optional self-laminate, these tags provide durability and chemical resistance. Suitable for use in various environments to communicate potential hazards effectively.
Conforms to OSHA specification 1910.145 for accident prevention tags
Heavy duty polyester material for durability
Optional self-laminate for added protection
Available in multiple material and legend colors for clear communication
Abrasion resistance for long-lasting use
Wide service temperature range from -40°F to 212°F
Chemical resistance to various substances including acids, alcohols, and fuels
Suitable for thermal transfer printing with recommended Brady R6200 ribbon
Related links
- Brady Silver, Red Lockout Kit Lockout Tagout Kit
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
- Brady Red 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
