Brady Red 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
- RS Stock No.:
- 834-376
- Mfr. Part No.:
- 122253
- Brand:
- Brady
Subtotal (1 unit)*
£27.04
(exc. VAT)
£32.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.04 |
*price indicative
- RS Stock No.:
- 834-376
- Mfr. Part No.:
- 122253
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Glass Filled Nylon | |
| Shackle Diameter | 8.13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Glass Filled Nylon | ||
Shackle Diameter 8.13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Brady cable lockout device is a reliable solution for safely securing gate valves, gas cylinders, and electrical devices, ensuring effective isolation in various industrial contexts.
Comes with a Durable steel cable and a unique hasp lockout system
Allows the application of up to six padlocks for enhanced safety
Operates effectively within a service temperature range of -20 °C to 80 °C
Designed to impair access to hazardous energy sources for maximum safety
Related links
- Brady Green 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
- Brady Yellow 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
