Brady Yellow 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm

Subtotal (1 unit)*

£27.04

(exc. VAT)

£32.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.04

*price indicative

RS Stock No.:
834-377
Mfr. Part No.:
122254
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout

Product Type

Lockout

Colour

Yellow

Number of Locks

6

Material

Glass Filled Nylon

Shackle Diameter

8.13mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady lockout device is designed for securing gate valves, gas cylinders, and electrical devices, ensuring a reliable isolation of hazardous energy sources.

Features a robust steel cable for secure lockout

Accommodates up to six padlocks for added safety

Service temperature ranges from -20 °C to 80 °C

Equipped with a unique hasp lockout device for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy