Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- RS Stock No.:
- 834-430
- Mfr. Part No.:
- STUBBY LOCKOUT RED
- Brand:
- Brady
Subtotal (1 unit)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.36 |
*price indicative
- RS Stock No.:
- 834-430
- Mfr. Part No.:
- STUBBY LOCKOUT RED
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 9.525mm | |
| Shackle Length | 136.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 9.525mm | ||
Shackle Length 136.4mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Brady dual-sided hasp is essential for versatile lockout operations, accommodating varying conditions with ease. Its robust design ensures safe isolation of energy sources, enhancing workplace safety and compliance.
Two hasp sizes available for different applications
Constructed from Durable steel, ensuring longevity
Powder coat finish provides added corrosion resistance
Compatible with a broad range of lockout scenarios
Supports secure locking of both small and large devices
Related links
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
