Brady Red 6-Lock Lockout Hasp Steel, Vinyl Coated High Tensile Steel Lockout Hasp, 12.7 mm

Subtotal (1 pack of 12 units)*

£83.45

(exc. VAT)

£100.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£83.45£6.954

*price indicative

RS Stock No.:
834-356
Mfr. Part No.:
805840
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Hasp

Sub Type

Lockout Hasp

Colour

Red

Number of Locks

6

Material

Steel, Vinyl Coated High Tensile Steel

Shackle Diameter

12.7mm

Shackle Length

114.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady Lockout Hasps with Advanced locking mechanism designed for safety and versatility. Its robust construction and integrated features ensure maximum protection and compliance in various industrial applications.

Constructed from high tensile steel with rust-resistant plating for durability

Vinyl coating enhances visibility and offers chemical resistance

Available in two sizes: 1 inch and 1.5 inches diameter jaws

Standard packaging includes 12 hasps for convenient distribution

Temperature range supports use from -30°F to 350°F

Designed to meet multiple ANSI and OSHA regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy