Brady Red 2-Lock Valve Lockout Brass, Fibreglass Reinforced Nylon, Stainless Steel Universal Valve Lockout, 9.91 in
- RS Stock No.:
- 834-414
- Mfr. Part No.:
- LARGE UNIV VALVE LOCKOUT (BASE ONLY)
- Brand:
- Brady
Subtotal (1 unit)*
£85.29
(exc. VAT)
£102.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.29 |
*price indicative
- RS Stock No.:
- 834-414
- Mfr. Part No.:
- LARGE UNIV VALVE LOCKOUT (BASE ONLY)
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Universal Valve Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Brass, Fibreglass Reinforced Nylon, Stainless Steel | |
| Shackle Diameter | 9.91in | |
| Shackle Length | 162mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Universal Valve Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Brass, Fibreglass Reinforced Nylon, Stainless Steel | ||
Shackle Diameter 9.91in | ||
Shackle Length 162mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady universal valve lockout is a robust device designed for securing various types of valves during maintenance. This versatile tool ensures safety by securely locking out large valves, preventing accidental activation.
Constructed from industrial-grade steel and nylon for enhanced durability
Suitable for locking out large lever and T-handle mechanisms
Available in two sizes for diverse valve handle widths
Resilient against impact and chemical exposure, ensuring long-term use
Related links
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm
- Brady Red 1-Lock Valve Lockout Brass 9.91 mm
- Brady Red 1-Lock Valve Lockout Stainless Steel 9.91 mm
- Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in
