Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in

Subtotal (1 unit)*

£46.13

(exc. VAT)

£55.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.13

*price indicative

RS Stock No.:
834-369
Mfr. Part No.:
BALL VALVE LO - LRG 3/8" STEEL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Universal Valve Lockout

Product Type

Valve Lockout

Colour

Red

Number of Locks

1

Material

Steel

Shackle Diameter

0.375in

Shackle Length

3.86in

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady product is a robust and user-friendly ball valve lockout designed for secure locking of quarter-turn ball valves in the OFF position, ensuring safety during maintenance and servicing.

Made from Durable powder-coated steel for long-lasting performance

Fits most valves up to 3 inches in diameter, accommodating a wide range of applications

Operates effectively in temperatures from -30°F to 350°F, suitable for various environments

Single-piece design facilitates ease of use, enhancing safety and efficiency

Compliance with industry standards ensures reliable operation without hazardous ingredients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy