Brady Red Arm Glass Reinforced Nylon Blocking Arm
- RS Stock No.:
- 834-375
- Mfr. Part No.:
- UNIVERSAL BALL VALVE L/O SML ARM ADAPTER
- Brand:
- Brady
Subtotal (1 unit)*
£33.60
(exc. VAT)
£40.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.60 |
*price indicative
- RS Stock No.:
- 834-375
- Mfr. Part No.:
- UNIVERSAL BALL VALVE L/O SML ARM ADAPTER
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Arm | |
| Sub Type | Blocking Arm | |
| Colour | Red | |
| Material | Glass Reinforced Nylon | |
| Shackle Length | 153.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Arm | ||
Sub Type Blocking Arm | ||
Colour Red | ||
Material Glass Reinforced Nylon | ||
Shackle Length 153.7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Universal Valve Lockout is a versatile and rugged tool designed to lock out various types of valves, ensuring maximum safety during operation. Its lightweight nature makes it easy to handle, providing effective valve security.
Constructed from industrial-grade steel and nylon for superior durability
Suitable for locking out large levers and T-handles, enhancing versatility
Available in small and large sizes to accommodate different handle widths
Excellent chemical resistance, ensuring reliability in harsh environments
Compact design facilitates easy storage and transport when not in use
Related links
- Brady Red Lockout Blocking Arm
- Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Valve Lockout Brass Stainless Steel Universal Valve Lockout, 9.91 in
