RS PRO Red 36-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS Stock No.:
- 750-835
- Brand:
- RS PRO
Subtotal (1 unit)*
£137.75
(exc. VAT)
£165.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.75 |
*price indicative
- RS Stock No.:
- 750-835
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Blind Flange Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 36 | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Blind Flange Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 36 | ||
Material Aluminium, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Blind Flange Lockout, 36 Locks
The RS PRO Red Blind Flange Lockout is designed to secure blind flanges during maintenance or repair work. This lockout device ensures that flanges remain safely isolated, preventing accidental operation and enhancing workplace safety. Its robust construction makes it Ideal for industrial environments.
Features and Benefits
Colour: Red for high visibility and easy identification
Material: Aluminium and Steel for durability and corrosion resistance
Number of Locks: Accommodates up to 36 locks for enhanced security
Easy Installation: Quick and simple to apply, reducing downtime
Universal Fit: Compatible with a wide range of flange sizes
Material: Aluminium and Steel for durability and corrosion resistance
Number of Locks: Accommodates up to 36 locks for enhanced security
Easy Installation: Quick and simple to apply, reducing downtime
Universal Fit: Compatible with a wide range of flange sizes
Applications
Oil and Gas Industry
Chemical Processing Plants
Manufacturing Facilities
Petrochemical Plants
Chemical Processing Plants
Manufacturing Facilities
Petrochemical Plants
Additional Information
Complies with relevant safety standards for lockout devices
Suitable for use in harsh industrial environments
Suitable for use in harsh industrial environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 27-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS PRO Red 14-Lock Lockout Aluminium, Steel Blind Flange Lockout
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- RS PRO Red 1-Lock Lockout Nylon 6 mm
