RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- RS Stock No.:
- 802-206
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.44
(exc. VAT)
£28.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.44 |
*price indicative
- RS Stock No.:
- 802-206
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Blind Flange Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | PVC | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Blind Flange Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material PVC | ||
Shackle Diameter 8mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 8 mm PVC Blind Flange Lockout
This RS PRO Blind Flange Lockout is designed to ensure safety during maintenance by preventing accidental engagement of machinery. Made from Durable PVC, it is suitable for use in various industrial environments where safety is a priority.
Features and Benefits
PVC Construction: Provides durability and resistance to chemicals.
8 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices.
Single Lock Design: Simplifies the locking process for quick and efficient use.
Red Colour: Enhances visibility for safety compliance.
RS PRO Seal of Approval: Guarantees quality and reliability.
8 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices.
Single Lock Design: Simplifies the locking process for quick and efficient use.
Red Colour: Enhances visibility for safety compliance.
RS PRO Seal of Approval: Guarantees quality and reliability.
Applications
Industrial maintenance
Chemical processing plants
Oil and gas facilities
Manufacturing environments
Chemical processing plants
Oil and gas facilities
Manufacturing environments
Additional Information
Complies with RS PRO Seal of Approval for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- RS PRO Red 1-Lock Lockout Nylon Stainless Steel Lockout Device, 8 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Polyamide Nylon Pneumatic Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
