Subtotal (1 kit)*
£49.15
(exc. VAT)
£58.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £49.15 |
*price indicative
- RS Stock No.:
- 710-499
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | ABS | |
| Length | 92mm | |
| Width | 41mm | |
| Quantity Per Package | 40 | |
| Application | Electrical Equipment | |
| Background Colour | White | |
| Legend Colour | White | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material ABS | ||
Length 92mm | ||
Width 41mm | ||
Quantity Per Package 40 | ||
Application Electrical Equipment | ||
Background Colour White | ||
Legend Colour White | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Safety Mini Tag Holder Set, 40 Cable Tie
This RS PRO Safety Mini Tag Holder Set is designed to enhance safety protocols by clearly marking equipment that should not be used. The set includes 40 cable ties, making it Ideal for multiple applications in industrial environments. The bold red and white design ensures high visibility, effectively communicating the message "DO NOT USE THIS EQUIPMENT."
Features and Benefits
Material: Aluminium Composite Panel and Powder Coated Metal for durability and longevity
Background Colour: Yellow for high visibility and easy identification
Legend Colour: Red for clear and immediate recognition of safety information
Shape: Rectangular design for efficient use of space
Standards Approvals: Complies with GHS standards for safety and compliance
Tag Message: Clearly marked with "SDS SAFETY DATA SHEET" for quick identification
Background Colour: Yellow for high visibility and easy identification
Legend Colour: Red for clear and immediate recognition of safety information
Shape: Rectangular design for efficient use of space
Standards Approvals: Complies with GHS standards for safety and compliance
Tag Message: Clearly marked with "SDS SAFETY DATA SHEET" for quick identification
Applications
Factory
Office
Warehouse
Office
Warehouse
Additional Information
Complies with GHS standards ensuring global harmonisation of safety information
Designed for easy wall mounting and accessibility in various industrial settings
Designed for easy wall mounting and accessibility in various industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag


