Subtotal (1 unit)*
£83.86
(exc. VAT)
£100.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.86 |
*price indicative
- RS Stock No.:
- 694-402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Material | Aluminium Composite Panel, Powder Coated Metal | |
| Length | 508mm | |
| Width | 356mm | |
| Application | Factory, Office, Warehouse | |
| Background Colour | Yellow | |
| Legend Colour | Red | |
| Standards/Approvals | ISO 9001, ISO 14001, OHSMS 45001, OSHA, UKAS 0043 | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Material Aluminium Composite Panel, Powder Coated Metal | ||
Length 508mm | ||
Width 356mm | ||
Application Factory, Office, Warehouse | ||
Background Colour Yellow | ||
Legend Colour Red | ||
Standards/Approvals ISO 9001, ISO 14001, OHSMS 45001, OSHA, UKAS 0043 | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular SDS Binder Holder, Aluminium Composite Panel
This RS PRO SDS Binder Holder is designed to securely store and display Safety Data Sheets (SDS) in industrial environments. With its robust construction, it ensures that critical safety information is easily accessible, enhancing workplace safety and compliance.
Features and Benefits
Aluminium Composite Panel: Provides durability and resistance to environmental factors.
Powder Coated Metal: Offers additional protection against corrosion and wear.
Rectangular Shape: Maximises space efficiency and fits standard SDS binders.
Yellow Background with Red Legend: Ensures high visibility for quick identification.
508 mm Length and 356 mm Width: Accommodates various binder sizes for versatile use.
Powder Coated Metal: Offers additional protection against corrosion and wear.
Rectangular Shape: Maximises space efficiency and fits standard SDS binders.
Yellow Background with Red Legend: Ensures high visibility for quick identification.
508 mm Length and 356 mm Width: Accommodates various binder sizes for versatile use.
Applications
Factory
Office
Warehouse
Office
Warehouse
Additional Information
Tag Message: SDS SAFETY DATA SHEET
Standards: ISO 9001, ISO 14001, OHSMS 45001, OSHA, UKAS 0043
Standards: ISO 9001, ISO 14001, OHSMS 45001, OSHA, UKAS 0043
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Holder
- RS PRO 'Do Not Operate' Sign
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 Per Pack x 'Do Not Operate' Lockout Kit
- RS PRO 50 x Lockout Safety Tags
- RS PRO 10 Per Pack x 'Scaffold Safety Tag' Lockout Tag
- RS PRO 'Serial No. Next Inspection' Lockout Tag
- RS PRO 'Do Not Operate' Lockout Kit
