RS PRO 50 x Lockout Safety Tags

Subtotal (50 units, in boxes of 50)*

£36.15

(exc. VAT)

£43.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 283 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£36.15£0.723

*price indicative

RS Stock No.:
694-393
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Safety Tags

Material

Synthetic

Length

140mm

Width

80mm

Quantity Per Package

50

Application

Indoor, Outdoor

Background Colour

Red, White

Legend Colour

Black, White

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Rectangular Safety Tag, Synthetic Material


The RS PRO Rectangular Safety Tag is designed to enhance workplace safety by clearly indicating equipment status and operational hazards. Made from Durable synthetic material, this safety tag is suitable for both indoor and outdoor use, ensuring visibility and durability in various environments. Ideal for lockout/tagout procedures, it helps prevent accidental equipment operation, thereby safeguarding personnel and machinery.

Features and Benefits


Material: Polyvinyl construction provides durability and resistance to wear.
Shape: Rectangular design allows for easy attachment and visibility.
Background Colour: Green background enhances visibility and recognition.
Legend Colour: White legend ensures clear readability of the message.
Tag Message: REF. NO. NEXT TEST DATE allows for precise tracking of testing schedules.

Applications


Safety Identification
Equipment Maintenance
Compliance Tracking

Additional Information


The tag measures 50 mm in length and 35 mm in width, making it suitable for various equipment sizes. Ideal for environments where regular testing and maintenance are critical to safety and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy