Brady 36 Padlock Lockout Station

Subtotal (1 unit)*

£266.76

(exc. VAT)

£320.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.76

*price indicative

RS Stock No.:
834-408
Mfr. Part No.:
800118
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Station

Number of Padlocks

36

Width

14.25in

Height

17in

Colour

Red

Material

Steel

Portable

Yes

Depth

2in

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady Ultra-Compact Group Lock Box is designed to securely organise and manage hazardous energy control. Its Compact size and versatile operation enhance convenience and safety in lockout applications, accommodating multiple user locks efficiently.

Small and lightweight construction enhances portability

Rugged materials, including Polycarbonate ABS and Glass Filled Nylon, ensure durability

Lock slots accommodate up to 12 workers' locks for efficient group control

Wall-mountable design with a quick-release bracket promotes easy access

Clear cover allows for visibility of keys and locks inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy