Brady 6 Padlock Lockout Station
- RS Stock No.:
- 834-406
- Mfr. Part No.:
- INDUSTRIAL STRENGTH LOCKOUT STATION
- Brand:
- Brady
Subtotal (1 unit)*
£224.81
(exc. VAT)
£269.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.81 |
*price indicative
- RS Stock No.:
- 834-406
- Mfr. Part No.:
- INDUSTRIAL STRENGTH LOCKOUT STATION
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Station | |
| Number of Padlocks | 6 | |
| Width | 14in | |
| Height | 16in | |
| Colour | Yellow | |
| Material | Metal | |
| Portable | Yes | |
| Standards/Approvals | REACH | |
| Depth | 6in | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Station | ||
Number of Padlocks 6 | ||
Width 14in | ||
Height 16in | ||
Colour Yellow | ||
Material Metal | ||
Portable Yes | ||
Standards/Approvals REACH | ||
Depth 6in | ||
- COO (Country of Origin):
- CN
The Brady Lockout tagout stations from Brady ensure that lockout devices are properly stored and always accessible when needed. Industrial Strength Lockout Station offers additional storage space, making it Ideal for complex equipment and larger operations.
Centralizes lockout activity needs by organizing the tools, padlocks and padlock keys in one location
Designed with the durability required for an industrial workplace
