BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac, 2 A Output 28V dc, 56 W

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-808
Mfr. Part No.:
HC28-2-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

AC/DC Power Supply

Maximum Output Voltage

28V dc

Output Current

2A

Number of Outputs

1

Power

56W

Mount Type

Panel Mount

Efficiency

60%

Maximum Operating Temperature

70°C

Load Regulation

±0.05 %

Series

Linear

Line Regulation

±0.05 %

Standards/Approvals

CE

Maximum Input Voltage

100V ac

Ripple and Noise

3mV Pk-Pk

Minimum Input Voltage

264V ac

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC power supply unit delivers reliable 28V nominal output for various industrial applications, ensuring smooth, regulated performance utilising robust technology is designed for efficiency and robustness under demanding conditions.

Worldwide AC input capabilities from 100 to 264 VAC

±0.05% output regulation enhances stability and reliability

Low output ripple contributes to superior performance

Mean Time Before Failure (MTBF) rated at 300,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy