BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac, 4 A Output 28V dc, 112 W

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-811
Mfr. Part No.:
HD28-4-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

AC/DC Power Supply

Output Current

4A

Maximum Output Voltage

28V dc

Number of Outputs

1

Power

112W

Mount Type

Panel Mount

Load Regulation

±0.05 %

Maximum Operating Temperature

70°C

Line Regulation

±0.05 %

Series

Linear

Standards/Approvals

CE

Maximum Input Voltage

100V ac

Ripple and Noise

3mV Pk-Pk

Minimum Input Voltage

264V ac

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC power supply is designed to deliver reliable DC power with a nominal output of 28 volts, ensuring premium performance for various applications. This model combines rugged technology and dependable design for efficient operation.

Accepts an input range of 100 to 264 VAC

Offers ±0.05% output regulation for precision

Features 100% burn-in testing for quality assurance

Boasts 300,000 hours mean time before failure (MTBF)

Includes overvoltage protection (OVP) for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy