Texas Instruments SN75176BD Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 10 units)*

£11.50

(exc. VAT)

£13.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2,200 left, ready to ship
  • Plus 140 left, ready to ship from another location
  • Final 17,990 unit(s) shipping from 12 May 2026

Units
Per unit
Per Pack*
10 - 40£1.15£11.50
50 - 90£1.093£10.93
100 - 240£0.983£9.83
250 - 490£0.884£8.84
500 +£0.841£8.41

*price indicative

Packaging Options:
RS Stock No.:
517-2346
Mfr. Part No.:
SN75176BD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Line Transceiver

Logic Function

Bus Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Maximum Propagation Delay Time @ CL

35ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

70°C

Length

5mm

Series

SN75176B

Standards/Approvals

No

Height

1.75mm

Supply Current

70mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links