Texas Instruments SN75176AD Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 517-1624
- Mfr. Part No.:
- SN75176AD
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
FREE delivery for orders over £60.00
- 70 left, ready to ship
- Final 560 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.978 | £9.78 |
| 30 - 120 | £0.951 | £9.51 |
| 130 - 620 | £0.926 | £9.26 |
| 630 - 1240 | £0.903 | £9.03 |
| 1250 + | £0.88 | £8.80 |
*price indicative
- RS Stock No.:
- 517-1624
- Mfr. Part No.:
- SN75176AD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Series | SN75176A | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -60mA | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Series SN75176A | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD485ED 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC179AD 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176ADR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC184D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC176AD 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1782D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
