Texas Instruments SN65LBC175D, Quad-RX Line Receiver, RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11, 5 V, 16-Pin SOIC
- RS Stock No.:
- 145-7538
- Mfr. Part No.:
- SN65LBC175D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7538
- Mfr. Part No.:
- SN65LBC175D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
Length | 9.9mm |