MaxLinear SP233AET-L Line Transceiver, 20-Pin SOIC W
- RS Stock No.:
- 769-5175
- Mfr. Part No.:
- SP233AET-L
- Brand:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5175
- Mfr. Part No.:
- SP233AET-L
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.5 x 2.55mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.5 x 2.55mm | ||
