Omron D3V Series Roller Lever Limit Switch, SPDT, IP40, Thermoplastic Resin Housing, 250V, 16A
- RS Stock No.:
- 686-646
- Mfr. Part No.:
- D3VM0588F
- Brand:
- Omron
Image representative of range
Subtotal (1 pack of 80 units)*
£193.84
(exc. VAT)
£232.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.84 | £2.423 |
*price indicative
- RS Stock No.:
- 686-646
- Mfr. Part No.:
- D3VM0588F
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | Thermoplastic Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Quick Connect | |
| Switching Current | 16A | |
| Series | D3V | |
| Switching DC Voltage | 30V | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 2.35N | |
| Mounting Orientation | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material Thermoplastic Resin | ||
Contact Type Snap Action | ||
Terminal Type Quick Connect | ||
Switching Current 16A | ||
Series D3V | ||
Switching DC Voltage 30V | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 2.35N | ||
Mounting Orientation Screw | ||
- COO (Country of Origin):
- ID
The Omron miniature Basic switch is a reliable switch featuring an external lever. It is available in various models with current ratings of 21 A, 16 A, 11 A, 6 A, and 0.1 A, all equipped with self-cleaning contacts to ensure long-lasting and stable performance.
Available with internally or externally fitted levers
Related links
- Omron D3V Series Pin Plunger Limit Switch IP40 250V, 11A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Omron D3VM Series Lever Switch IP40 250V, 6A
- Omron Roller Lever Limit Switch IP00 250V ac
- Omron Z Series Roller Lever Limit Switch IP00 Metal 250V ac, 15A


