Omron D3V Series Pin Plunger Limit Switch, SPST, IP40, Thermoplastic Housing, 250V, 11A
- RS Stock No.:
- 686-645
- Mfr. Part No.:
- D3VM0099M
- Brand:
- Omron
Subtotal (1 pack of 300 units)*
£193.34
(exc. VAT)
£232.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.34 | £0.644 |
*price indicative
- RS Stock No.:
- 686-645
- Mfr. Part No.:
- D3VM0099M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP40 | |
| Contact Configuration | SPST | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Terminal Type | Quick Connect | |
| Switching Current | 11A | |
| Series | D3V | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Depth | 21.6mm | |
| Width | 10.3mm | |
| Length | 37.8mm | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Straight | |
| Operating Force | 0.98N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Limit Switch | ||
IP Rating IP40 | ||
Contact Configuration SPST | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Terminal Type Quick Connect | ||
Switching Current 11A | ||
Series D3V | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Depth 21.6mm | ||
Width 10.3mm | ||
Length 37.8mm | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Straight | ||
Operating Force 0.98N | ||
- COO (Country of Origin):
- ID
The Omron Miniature Basic switch offers reliable performance in various applications, designed to meet the needs of users seeking Compact and efficient solutions. This switch features self-cleaning contacts, ensuring optimal functionality over time. With models available in multiple current ratings and actuator options, including pin plungers and various lever types, it is suitable for a wide range of environments. RoHS compliant, this switch guarantees adherence to modern safety and environmental standards, making it a dependable choice for both industrial and consumer electronics.
Self-cleaning contacts enhance durability and performance over time
Multiple actuator options include pin plungers and various lever styles for flexible installation
Compact design optimises space in electronic enclosures while ensuring robust performance
RoHS compliant, aligning with environmental regulations for safer use in products
Designed for high operational reliability with up to 50,000 electrical operations
Insulation resistance of 100 MΩ minimum for enhanced safety
Mechanical and electrical durability ensures long-term dependability in demanding conditions
Related links
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron VX Series Pin Plunger Limit Switch IP40 125V, 100mA
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Omron D3VM Series Lever Switch IP40 250V, 6A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V


