Omron D4C Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Molded Resin Housing, 250V ac, 5A
- RS Stock No.:
- 565-950
- Mfr. Part No.:
- D4C-1420
- Brand:
- Omron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-950
- Mfr. Part No.:
- D4C-1420
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Molded Resin | |
| Contact Type | Physical | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Series | D4C | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508, EN60947-5-1, CSA C22.2 No.14, CE, CCC (GB/T14048.5) | |
| Width | 40mm | |
| Length | 103mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 5.69N | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Molded Resin | ||
Contact Type Physical | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Series D4C | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508, EN60947-5-1, CSA C22.2 No.14, CE, CCC (GB/T14048.5) | ||
Width 40mm | ||
Length 103mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 5.69N | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- JP
The Omron D4C Series Switch is a compact, slim profile limit switch designed for environments requiring high sealing performance and durability. Its triple sealed construction includes a nitrile rubber packing seal and diaphragm in the plunger section, a nitrile rubber cap in the switch section, and encapsulating material at the cable entrance. Standard models offer 3 m and 5 m VCTF oil-resistant cables, with options for UL and CSA-certified cables.
Approved by EN and CCC
Sealing characteristics that meet IEC IP67 degree of protection
Multiple mounting possible with Switches with Plungers
Models with red LED indicators added to series for easy confirmation of operation
VCTF oil resistant cables with CE marking
Related links
- Omron D4C Series Roller Lever Limit Switch IP67 250V, 5A
- Omron D4C Series Plunger Limit Switch Molded Resin 250V
- Omron D4C Series Pin Plunger Limit Switch Molded Resin Aluminium Alloy (Lever) Housing,
- Omron D4C Series Roller Lever Limit Switch Metal Housing, 250V
- Omron D4C Series Roller Lever Limit Switch IP67 250V ac, 4A
- Omron Roller Lever Limit Switch Metal Housing 5A
- Omron D4C Series Roller Lever Limit Switch 250V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac


