Omron D4C Series Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 250V ac, 4A

Image representative of range

RS Stock No.:
565-947
Mfr. Part No.:
D4C-1224
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67

Contact Configuration

SPDT

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

4A

Series

D4C

Minimum Operating Temperature

-10°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Depth

6mm

Length

102.7mm

Standards/Approvals

IEC 60529, UL508, EN60947-5-1, CSA C22.2 No. 14

Width

40mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

5.69N

Mechanical Life

10000000Operations

Conduit Entry

M12 x 1

COO (Country of Origin):
JP
The Omron D4C Series Switch is a compact, slim profile limit switch designed for environments requiring high sealing performance and durability. Its triple sealed construction includes a nitrile rubber packing seal and diaphragm in the plunger section, a nitrile rubber cap in the switch section, and encapsulating material at the cable entrance. Standard models offer 3 m and 5 m VCTF oil-resistant cables, with options for UL and CSA-certified cables.

Approved by EN and CCC

Sealing characteristics that meet IEC IP67 degree of protection

Multiple mounting possible with Switches with Plungers

Models with red LED indicators added to series for easy confirmation of operation

VCTF oil resistant cables with CE marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy