Omron D4A Series Roller Lever Limit Switch, 2 Break, IP67, 125V ac, 10A

RS Stock No.:
565-946
Mfr. Part No.:
D4A-3102N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

2 Break

IP Rating

IP67

Contact Type

DB

Switching Current

10A

Series

D4A

Switching AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, CSA, CCC (GB/T14048.5)

Hazardous Area Certification

No

Conduit Entry

G 1/2

Mechanical Life

50000000Operations

Mounting Orientation

Any of four 90° Positions

Operating Force

0.39Nm

COO (Country of Origin):
JP
The Omron D4A-N series Limit switch designed for industrial applications requiring robust sealing, shock resistance, and durability. It features a double seal on the head and a complete gasket cover, ensuring compliance with UL NEMA 3, 4, 4X, 6P, 12, and 13 standards. The standard model operates within a temperature range of −40°C to +100°C. For environments with exposure to chemicals, models equipped with fluoro-rubber seals are available, offering enhanced chemical resistance.

Block mounting method also reduces downtime for maintenance

DPDT and double break models available for complex operations

Approved by UL and CSA with CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy